845-070-556-512

Heilind Number:EDA845-070-556-512
Manufacturer:EDAC
Manufacturer Number:845-070-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-556-512

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for precision and durability, this connector features 70 positions with a pitch of .1 inches, perfect for seamless data transmission. Its green housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and reliability. Crafted with copper alloy contacts, it guarantees optimal conductivity. The connector's straight mount orientation and dual-row configuration make it versatile for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial applications. Upgrade your connectivity solutions with this essential component.