845-070-556-802

Heilind Number:EDA845-070-556-802
Manufacturer:EDAC
Manufacturer Number:845-070-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-556-802

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed with precision and durability in mind, this connector features two rows with a total of 70 positions, ensuring seamless and reliable communication between circuit boards. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both environmental safety and superior heat resistance, with an operating temperature range spanning from -40 to 105°C. Each contact point is made of robust copper alloy, providing optimal conductivity and longevity. The 0.1-inch pitch and 0.2-inch row spacing offer efficient signal transmission, while the straight mount orientation simplifies installation. Ideal for various electronic applications, this connector is a must-have for any professional board-to-board connections.