845-070-556-803

Heilind Number:EDA845-070-556-803
Manufacturer:EDAC
Manufacturer Number:845-070-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-556-803

Detailed Description

Elevate your connectivity with this high-performance Card Edge Connector, designed for seamless integration on PCBs. Boasting a vibrant Green color, this connector features two rows of 70 positions, ensuring ample space for efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees reliability in every connection. With a pitch of .1 inches and row spacing of .2 inches, precision is key in achieving optimal performance. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your setup with this essential component for enhanced connectivity.