845-070-556-808

Heilind Number:EDA845-070-556-808
Manufacturer:EDAC
Manufacturer Number:845-070-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-556-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety. The copper alloy contact material guarantees efficient and reliable signal transmission, with two rows and a total of 70 positions for seamless integration. With a pitch of .1 inch and row spacing of .2 inch, precision is key in connecting your PCBs. Designed for straight mount orientation, it offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is engineered for optimal performance in various environments. Upgrade your device's connectivity with this essential component.