845-070-558-102

Heilind Number:EDA845-070-558-102
Manufacturer:EDAC
Manufacturer Number:845-070-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-558-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 70 positions in a single row, ensuring efficient and reliable data transmission. The right-angle mount orientation allows for easy installation, while the durable UL 94V-0 Diallyl Phthalate housing material ensures long-lasting performance, even in challenging environments. With a contact material of Copper Alloy and an amperage of 3A, our connector offers optimal conductivity and power transmission. Its compact design, with a pitch of .1 inch and row spacing of .2 inch, maximizes space efficiency on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.