845-070-558-108

Heilind Number:EDA845-070-558-108
Manufacturer:EDAC
Manufacturer Number:845-070-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-558-108

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 70 positions, ideal for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. Featuring copper alloy contact material and a pitch of .1 inches, it guarantees secure and stable connections. With a space-saving right-angle mount orientation and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Trust in our connector for superior performance in your electronic projects.