845-070-558-112

Heilind Number:EDA845-070-558-112
Manufacturer:EDAC
Manufacturer Number:845-070-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-558-112

Detailed Description

Elevate your PCB assembly with our high-performance Board to Board PCB Connector, a crucial component in ensuring seamless interconnectivity. Designed for optimal efficiency, this connector boasts a single row layout with 70 positions, offering ample room for multiple connections. Its right-angle mount orientation and green housing made of UL 94V-0 Diallyl Phthalate ensure secure and reliable installation. Crafted with precision, the contact material of copper alloy guarantees low contact resistance and high conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in our connector to deliver superior performance, bridging the gap between your PCBs with ease.