845-070-558-201

Heilind Number:EDA845-070-558-201
Manufacturer:EDAC
Manufacturer Number:845-070-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-558-201

Detailed Description

Enhancing connectivity within your electronic devices, this right-angle Board-to-Board PCB Connector offers seamless integration with 70 positions across 2 rows. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. Designed for efficiency, the .1-inch pitch and .2-inch row spacing facilitate easy assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in harsh environments. Elevate your PCB connections with this essential component, ideal for various applications in the electronics industry.