845-070-558-207

Heilind Number:EDA845-070-558-207
Manufacturer:EDAC
Manufacturer Number:845-070-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-558-207

Detailed Description

Enhance your PCB connections with our high-quality Board-to-Board PCB Connector. Engineered for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows and 70 positions, it offers ample connectivity for your circuitry. The copper alloy contact material ensures optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Designed for seamless integration, it boasts a right-angle mount orientation and can withstand temperatures ranging from -40 to 105°C. Trust in this connector for secure and efficient signal transmission in your electronic assemblies.