845-070-558-212

Heilind Number:EDA845-070-558-212
Manufacturer:EDAC
Manufacturer Number:845-070-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-558-212

Detailed Description

Enhance your PCB connection with this high-quality Board To Board PCB Connector in a vibrant green hue. Designed for efficiency, it features two rows with a pitch of .1 inches and a row spacing of .2 inches, providing smooth and reliable connectivity. With 70 positions, it allows for versatile usage in various electronic applications. The right-angle mount orientation adds convenience during installation, while the housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with copper alloy contact material, it guarantees excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and extreme environments, making it an essential component for your electronic projects.