845-070-558-402

Heilind Number:EDA845-070-558-402
Manufacturer:EDAC
Manufacturer Number:845-070-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-558-402

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed with precision in mind, it boasts 70 positions in a single row, ensuring seamless and efficient data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any operating environment. Crafted with copper alloy contacts, it offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it provides optimal signal integrity. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse industrial settings. Perfect for demanding applications, this connector is a must-have for any PCB project.