845-070-558-403

Heilind Number:EDA845-070-558-403
Manufacturer:EDAC
Manufacturer Number:845-070-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 70 positions, ensuring efficient signal transmission. The durable housing is made of UL 94V-0 Diallyl Phthalate, providing both strength and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. The right-angle mount orientation offers versatility in installation, while the compact pitch of .1 inch and row spacing of .2 inch optimize space on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your connections with this essential component for any PCB assembly project.