845-070-558-404

Heilind Number:EDA845-070-558-404
Manufacturer:EDAC
Manufacturer Number:845-070-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-558-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 70 positions in a single row, ensuring efficient data transfer. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in the most demanding environments. The copper alloy contact material and .1-inch pitch optimize signal transmission, while the right-angle mount orientation offers flexibility in installation. With a wide operating temperature range of -40 to 105 °C, it's ideal for various applications. Upgrade your system with this essential component for enhanced performance and longevity.