845-070-558-408

Heilind Number:EDA845-070-558-408
Manufacturer:EDAC
Manufacturer Number:845-070-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-558-408

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 70 positions, ensuring optimal performance. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Its right angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your electronics with this essential component.