845-070-558-412

Heilind Number:EDA845-070-558-412
Manufacturer:EDAC
Manufacturer Number:845-070-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-558-412

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 70 positions, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, it offers optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its right-angle mount orientation and compact pitch of .1 inch make it perfect for space-constrained applications. Trust in this connector for reliable and high-speed connections in your PCB assemblies.