845-070-558-504

Heilind Number:EDA845-070-558-504
Manufacturer:EDAC
Manufacturer Number:845-070-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-558-504

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a dual-row design with 70 positions and a compact pitch of .1 inches, this connector ensures seamless and reliable data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting efficiency even in demanding environments. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in this connector to deliver excellent connectivity for your electronic projects.