845-070-558-512

Heilind Number:EDA845-070-558-512
Manufacturer:EDAC
Manufacturer Number:845-070-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-558-512

Detailed Description

Enhance connectivity in your electronic projects with our Green Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various environments. With two rows of 70 copper alloy contacts, it offers ample connectivity for your devices. The right-angle mount orientation allows for easy installation on PCBs, while a pitch of .1 inches and row spacing of .2 inches provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Upgrade your connectivity solutions with this essential component.