845-070-558-602

Heilind Number:EDA845-070-558-602
Manufacturer:EDAC
Manufacturer Number:845-070-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 70 positions, ensuring efficient signal transmission. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. The contact material, Copper Alloy, further enhances conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Mountable at a right angle, it offers versatility in installation. Operable within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your electronic projects with this essential component.