845-070-558-603

Heilind Number:EDA845-070-558-603
Manufacturer:EDAC
Manufacturer Number:845-070-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, boasting 70 positions for seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. Designed for optimal functionality, this connector features a right-angle mount orientation, suitable for efficient board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, it offers convenient installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse environments. Upgrade your electronic assemblies with this essential component, a must-have in your connector toolkit.