845-070-558-604

Heilind Number:EDA845-070-558-604
Manufacturer:EDAC
Manufacturer Number:845-070-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-558-604

Detailed Description

Elevate your PCB connectivity with this advanced Board To Board Card Edge Connector. Designed for seamless integration, its 70 positions and 1-row configuration guarantee optimal performance. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments. With contact material made of Copper Alloy, you can trust in efficient and secure data transfer. Its right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing enable precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-quality electronic assemblies. Upgrade your setup today with this essential component.