845-070-558-802

Heilind Number:EDA845-070-558-802
Manufacturer:EDAC
Manufacturer Number:845-070-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-558-802

Detailed Description

Elevate your circuit board connections with our cutting-edge Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a sleek, two-row layout with 70 positions for optimal connectivity. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments, while the copper alloy contact material guarantees efficient power transfer. With a pitch of .1 inch and row spacing of .2 inch, these connectors offer precise positioning for your components. Their right-angle mount orientation allows for flexible installation, perfect for space-saving designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your PCB connections with these high-performance connectors, a must-have for any electronics project.