845-070-558-803

Heilind Number:EDA845-070-558-803
Manufacturer:EDAC
Manufacturer Number:845-070-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-558-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 70 positions, ensuring efficient data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and reliability. Each contact is crafted from Copper Alloy, providing optimal conductivity. With a right-angle mount orientation and a pitch of .1 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your system today with this essential component.