845-070-558-804

Heilind Number:EDA845-070-558-804
Manufacturer:EDAC
Manufacturer Number:845-070-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Boasting a total of 70 positions across two rows, this connector ensures efficient data transmission and power delivery. The right-angle mount orientation offers flexible installation options, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance in various environments. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures secure and stable connections. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of industrial applications. Elevate your PCB assembly with this essential component.