845-070-558-808

Heilind Number:EDA845-070-558-808
Manufacturer:EDAC
Manufacturer Number:845-070-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-558-808

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector, designed for seamless integration between boards. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, it ensures both safety and reliability. With two rows of 70 positions each, this connector offers ample space for your connections. The contact material is crafted from Copper Alloy, guaranteeing excellent conductivity. Its right angle mount orientation and pitch of .1 inch make it easy to install and use. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential connector for efficient and stable PCB connections.