845-070-558-812

Heilind Number:EDA845-070-558-812
Manufacturer:EDAC
Manufacturer Number:845-070-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-558-812

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this dual-row connector boasts a total of 70 positions, ensuring optimal signal transmission. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Rated for an extensive operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications in demanding environments. Upgrade your circuit board assembly with this essential component for efficient and reliable performance.