845-070-559-101

Heilind Number:EDA845-070-559-101
Manufacturer:EDAC
Manufacturer Number:845-070-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-559-101

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any setting. Featuring 70 copper alloy contacts in a single row, it guarantees efficient power transmission at an amperage of 3A. The right-angle mount orientation and .1-inch pitch offer easy installation on your PCB, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Perfect for demanding applications, this connector is a vital component for ensuring seamless data and power transfer in your electronic systems.