845-070-559-102

Heilind Number:EDA845-070-559-102
Manufacturer:EDAC
Manufacturer Number:845-070-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-559-102

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable power transmission with an amperage of 3 A. Its copper alloy contacts and 70 positions guarantee seamless signal flow, while a right-angle mount orientation offers convenient installation on your PCB. With a pitch of .1 in and row spacing of .2 in, this connector is designed for optimal space efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Trust in its quality and performance to streamline your connectivity needs effortlessly.