845-070-559-103

Heilind Number:EDA845-070-559-103
Manufacturer:EDAC
Manufacturer Number:845-070-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-559-103

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic circuits. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The connector boasts a single row layout with 70 positions, offering ample room for secure connections. Crafted with copper alloy contacts, it guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment on your PCB. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this reliable and efficient connector.