845-070-559-204

Heilind Number:EDA845-070-559-204
Manufacturer:EDAC
Manufacturer Number:845-070-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-559-204

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in harsh environments. With two rows of 70 positions each, it offers ample connectivity for your circuitry. The copper alloy contact material guarantees low contact resistance and long-term durability. Designed for seamless integration, it has a right-angle mount orientation perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and precision to optimize your PCB connections.