845-070-559-212

Heilind Number:EDA845-070-559-212
Manufacturer:EDAC
Manufacturer Number:845-070-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-559-212

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring two rows of 70 positions each, it ensures efficient and reliable signal transmission. The right-angle mount orientation offers convenience in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-term performance. With a contact material of Copper Alloy, you can trust in optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your setup with this essential component for seamless connectivity.