845-070-559-403

Heilind Number:EDA845-070-559-403
Manufacturer:EDAC
Manufacturer Number:845-070-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-559-403

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 70 positions in a single row, it offers seamless compatibility for your PCB assembly needs. The right-angle mount orientation makes it a versatile choice for various applications, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance. Crafted with precision using copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, this connector is designed for optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.