845-070-559-404

Heilind Number:EDA845-070-559-404
Manufacturer:EDAC
Manufacturer Number:845-070-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-559-404

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 70 positions with a .1-inch pitch, allowing for seamless data transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any application, while the copper alloy contact material guarantees efficient power transmission. With a right-angle mount orientation and a row spacing of .2 inches, this connector offers flexibility in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your electronics with this essential component for improved connectivity and functionality.