845-070-559-412

Heilind Number:EDA845-070-559-412
Manufacturer:EDAC
Manufacturer Number:845-070-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-559-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek right-angle mount orientation, making it ideal for tight spaces. With 70 positions and a single-row layout, it offers ample room for robust connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures durability and reliability in any application. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee optimal performance even in demanding environments. Upgrade your setup with this premium connector for seamless data transmission and power delivery.