845-070-559-502

Heilind Number:EDA845-070-559-502
Manufacturer:EDAC
Manufacturer Number:845-070-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-559-502

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. With two rows of 70 Copper Alloy contacts, it offers seamless data transmission. The right-angle mount orientation saves space on your board, while a .1-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh conditions. Trust in its superior quality for all your connectivity needs.