845-070-559-512

Heilind Number:EDA845-070-559-512
Manufacturer:EDAC
Manufacturer Number:845-070-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-559-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Diallyl Phthalate housing that ensures safety and longevity. With two rows of 70 positions each, it offers ample room for seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for right-angle mount orientation, it fits snugly into your circuit board setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics project. Upgrade your connectivity game today with this essential component.