845-070-559-603

Heilind Number:EDA845-070-559-603
Manufacturer:EDAC
Manufacturer Number:845-070-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-559-603

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 70 positions, offering ample room for secure connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures long-lasting functionality. The right-angle mount orientation allows for versatile installation options, while the tight pitch of .1 inch and row spacing of .2 inch facilitate precise connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Upgrade your PCB assembly with this essential connector for seamless data transmission and power distribution.