845-070-559-802

Heilind Number:EDA845-070-559-802
Manufacturer:EDAC
Manufacturer Number:845-070-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-559-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 70 copper alloy contacts, each positioned at a precise pitch of .1 inches, it guarantees a reliable and efficient connection every time. Its right-angle mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various industries. Upgrade your connectivity game with this essential component.