845-070-559-803

Heilind Number:EDA845-070-559-803
Manufacturer:EDAC
Manufacturer Number:845-070-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-559-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 70 positions across 2 rows, allowing for efficient data transmission. The right-angle mount orientation ensures versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal transfer. Crafted with copper alloy contacts, this connector ensures secure and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB assembly with this essential component.