845-070-559-812

Heilind Number:EDA845-070-559-812
Manufacturer:EDAC
Manufacturer Number:845-070-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-559-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue, this connector guarantees reliable and safe operation. With two rows of 70 contact positions in a compact .1 inch pitch, it offers seamless connectivity for your PCB assemblies. The copper alloy contact material ensures efficient signal transmission, while the right-angle mount orientation and .2 inch row spacing optimize space utilization on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your connection solutions with this versatile and dependable component.