845-070-560-503

Heilind Number:EDA845-070-560-503
Manufacturer:EDAC
Manufacturer Number:845-070-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-560-503

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in any application. Featuring two rows of copper alloy contacts, each with a .1-inch pitch and .2-inch row spacing, it offers seamless signal transmission. With 70 positions available, you have ample room for diverse connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in harsh environments. Elevate your projects with this essential connectivity solution.