845-070-560-512

Heilind Number:EDA845-070-560-512
Manufacturer:EDAC
Manufacturer Number:845-070-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-560-512

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 70 positions, allowing for efficient data transmission. The straight mount orientation and .1 inch pitch ensure a secure and stable connection, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting reliability. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity, even in demanding environments. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component and experience seamless functionality.