845-070-560-802

Heilind Number:EDA845-070-560-802
Manufacturer:EDAC
Manufacturer Number:845-070-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 70 positions for efficient signal transmission. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Perfect for applications requiring a straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your system with this essential component for seamless and reliable connectivity.