845-070-560-804

Heilind Number:EDA845-070-560-804
Manufacturer:EDAC
Manufacturer Number:845-070-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-560-804

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate for enhanced safety. With two rows and 70 positions, it ensures efficient and reliable connectivity. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Its .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB assembly with this essential component.