845-070-560-808

Heilind Number:EDA845-070-560-808
Manufacturer:EDAC
Manufacturer Number:845-070-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-560-808

Detailed Description

Enhance connectivity within your electronic devices with this two-row, 70-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a pitch of .1 inches, facilitating efficient data transfer. Its housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees reliable contact. With an amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Streamline your PCB connections with this high-quality connector, a must-have in your electronic components arsenal.