845-070-560-812

Heilind Number:EDA845-070-560-812
Manufacturer:EDAC
Manufacturer Number:845-070-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features two rows with a total of 70 positions for seamless integration. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in challenging environments. Crafted with precision, the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers convenient installation. Its straight mount orientation caters to various setup requirements. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this top-tier component.