845-071-500-101

Heilind Number:EDA845-071-500-101
Manufacturer:EDAC
Manufacturer Number:845-071-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-500-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, meticulously designed for seamless integration. Featuring 71 positions in a single row layout, it offers unparalleled versatility for your electronic projects. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing robust and efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this connector for optimal performance and longevity in your designs.