845-071-500-404

Heilind Number:EDA845-071-500-404
Manufacturer:EDAC
Manufacturer Number:845-071-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-500-404

Detailed Description

Upgrade your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 71 positions in a single row, ensuring efficient and reliable data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees superior protection and longevity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connectivity. The contact material, made of Copper Alloy, enhances conductivity for optimal signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and a seamless connection every time. Elevate your electronic projects with this essential component.