845-071-520-101

Heilind Number:EDA845-071-520-101
Manufacturer:EDAC
Manufacturer Number:845-071-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-520-101

Detailed Description

Enhance your electronic connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 71 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Each contact is meticulously constructed from Copper Alloy, offering superior conductivity and longevity. With a straight mount orientation and a row spacing of .2 inches, this connector facilitates easy and efficient installation on your PCB. Elevate your electronic assemblies with this essential component that meets the highest standards of quality and performance.