845-071-520-104

Heilind Number:EDA845-071-520-104
Manufacturer:EDAC
Manufacturer Number:845-071-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-520-104

Detailed Description

Enhance your electronic connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 71 positions in a single row for efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for streamlined PCB assembly processes. Upgrade your connectivity solutions with this essential component.