845-071-520-108

Heilind Number:EDA845-071-520-108
Manufacturer:EDAC
Manufacturer Number:845-071-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-520-108

Detailed Description

Enhance connectivity within your electronic devices with this robust Board To Board PCB Connector. Featuring 71 positions in a single row, it efficiently bridges circuits on your PCBs. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Contact points crafted from durable Copper Alloy offer secure and low-resistance connections. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and compact PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both industrial and consumer electronics applications. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Upgrade your connectivity solutions with this high-quality PCB connector.